ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type F, 10 kA 400V ac

Subtotal (1 unit)*

MYR6,516.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,516.37

*price indicative

RS Stock No.:
176-9637
Mfr. Part No.:
2CSF204325R1630 F204 F-63/0,03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

F200

Series

F200

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Standards/Approvals

CE, IEC EN 61008, RoHS

Terminal Type

Screw

Width

69mm

Height

85mm

Depth

85mm

Breaking Capacity

10kA

Earth Leakage Protection Type

A-APR

Rated AC Voltage

400V ac

Tripping Mechanism

Electromagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

F204 Type F, RCCB in four poles with rated current 25-40-63A and sensitivity 30mA for the protection of more than one single phase circuit with a single device.


Type F features at a glance:


Type F RCDs offer the same range of protection and functionality as an RCD Type A APR; this means that they detect sinusoidal AC currents as well as pulsating DC currents. In addition to this, they are also tested according to IEC/EN 62423 which foresees the application of a simulated multi-frequency residual current with appropriate coefficient associated to the each level of frequency up to 1kHz.

The intervention characteristic has a short-time delayed which prevents unwanted tripping in case pulsed leakage currents of up to ten milliseconds occur at activation of filters.

The RCDs Type F have a surge current withstand capacity of more than 3kA and can accept superimposed smooth DC residual currents of up to 10mA without affecting their standard functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy