ABB FH200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 30 mA 400V ac
- RS Stock No.:
- 540-1622
- Mfr. Part No.:
- 2CSF202006R1400 FH202 AC-40/0,03
- Manufacturer:
- ABB
Get a bulk buy discount
Add 12 more to save MYR109.32
View bulk pricing optionsSubtotal (1 unit)*
MYR437.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 11 | MYR437.99 | - |
| 12 + | MYR428.88 | MYR109.32 |
*price indicative
- RS Stock No.:
- 540-1622
- Mfr. Part No.:
- 2CSF202006R1400 FH202 AC-40/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | FH200 | |
| Range | RCCBs F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Depth | 85mm | |
| Height | 85mm | |
| Breaking Capacity | 30mA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series FH200 | ||
Range RCCBs F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Width 35mm | ||
Depth 85mm | ||
Height 85mm | ||
Breaking Capacity 30mA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
2 & 4 Pole RCCB - FH200 Series
Compact AC DIN rail mount 2 and 4 Pole RCCBs
Protects against the effects of sinusoidal alternating earth fault currents
Protects against indirect contact with additional protection against direct (with IΔn=30 mA) contact
Command and isolation of resistive and inductive circuits
Suitable for residential and commercial applications
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Note
RCCBs are sensitive only to earth fault current (therefore they have to be connected in series with a MCB or a fuse to protect them against over-current and short-circuits).
Standards
IEC/EN 61008
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac