ABB FH200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type AC, 1 kA 230V ac
- RS Stock No.:
- 540-1616
- Mfr. Part No.:
- 2CSF202006R1250 FH202 AC-25/0,03
- Manufacturer:
- ABB
Get a bulk buy discount
Add 12 more to save MYR145.56
View bulk pricing optionsSubtotal (1 unit)*
MYR598.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 11 | MYR598.17 | - |
| 12 + | MYR586.04 | MYR145.56 |
*price indicative
- RS Stock No.:
- 540-1616
- Mfr. Part No.:
- 2CSF202006R1250 FH202 AC-25/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | RCCBs F200 | |
| Series | FH200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Breaking Capacity | 1kA | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range RCCBs F200 | ||
Series FH200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Width 35mm | ||
Height 85mm | ||
Depth 85mm | ||
Breaking Capacity 1kA | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
ABB RCCB, DIN Rail Mounting, Instantaneous Operation - FH200 Series - 2CSF202006R1250
Boost your circuit protection with this RCCB from ABB. It's an instantaneous type, meaning it trips as soon as it detects earth-fault currents to safeguard people and installations. As an AC-type device, it's designed to protect against sinusoidal alternating faults, so it's handy for domestic and commercial applications. Trip sensitivity of 30mA keeps you safe from shocks and reduces the risk of fires in electrical equipment. You can use this modular unit in combination with an MCB to give you all-around circuit protection.
Features & Benefits
• Screw terminals for a secure wire connection that stands up to jostling and vibration
• Toggle actuation means it's user-friendly and you can quickly spot if it's tripped
• Button on the front for quick function testing
• Wide operating temperature range between -5°C and +40°C means you get reliable performance in challenging conditions
Applications
• Residential buildings
• Domestic appliances
• Office blocks
• Retail units
How do I mount this RCCB?
There's a rear clip to make this RCCB easy to mount on any standard DIN rail. A width of 35mm means it's a breeze to squeeze it into compact consumer units and onto crowded distribution boards.
Related links
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 230V
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac