Legrand Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F
- RS Stock No.:
- 266-1361
- Mfr. Part No.:
- 411644
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,400.97
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,400.97 |
*price indicative
- RS Stock No.:
- 266-1361
- Mfr. Part No.:
- 411644
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | DX3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | NF EN 61008-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range DX3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals NF EN 61008-1 | ||
The Legrand DX-ID bipolar modular differential switch, detects current leakage due to insulation faults immediately cuts the power supply to the circuit concerned in the event of accidental contact with the current.
Gray color
Halogen free
IK04 impact resistance
Related links
- Legrand Residual Current Circuit Breaker 2-Pole Type A
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Siemens Residual Current Circuit Breaker 2-Pole Type F
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 400V ac
- Siemens SENTRON Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Legrand Residual Current Circuit Breaker 2-Pole, 30 mA
