ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F, 10 kA 230
- RS Stock No.:
- 176-9633
- Mfr. Part No.:
- F202F-40/0.03
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,222.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,222.13 |
*price indicative
- RS Stock No.:
- 176-9633
- Mfr. Part No.:
- F202F-40/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, IEC EN 61008, RoHS | |
| Terminal Type | Screw | |
| Depth | 85mm | |
| Width | 72mm | |
| Height | 85mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230 | |
| Earth Leakage Protection Type | A-APR | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, IEC EN 61008, RoHS | ||
Terminal Type Screw | ||
Depth 85mm | ||
Width 72mm | ||
Height 85mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230 | ||
Earth Leakage Protection Type A-APR | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
F202 Type F, RCCB in two poles with rated current 25-40-63A and sensitivity 30mA for the protection of single phase circuits.
Type F features at a glance:
Type F RCDs offer the same range of protection and functionality as an RCD Type A APR; this means that they detect sinusoidal AC currents as well as pulsating DC currents. In addition to this, they are also tested according to IEC/EN 62423 which foresees the application of a simulated multi-frequency residual current with appropriate coefficient associated to the each level of frequency up to 1kHz.
The intervention characteristic has a short-time delayed which prevents unwanted tripping in case pulsed leakage currents of up to ten milliseconds occur at activation of filters.
The RCDs Type F have a surge current withstand capacity of more than 3kA and can accept superimposed smooth DC residual currents of up to 10mA without affecting their standard functionality.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac