Legrand Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A
- RS Stock No.:
- 266-1363
- Mfr. Part No.:
- 411651
- Manufacturer:
- Legrand
Subtotal (1 unit)*
MYR1,415.92
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,415.92 |
*price indicative
- RS Stock No.:
- 266-1363
- Mfr. Part No.:
- 411651
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | DX3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | NF EN 61008-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range DX3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Standards/Approvals NF EN 61008-1 | ||
The Legrand DX³-ID bipolar modular differential switch detects current leakage due to insulation faults immediately cuts the power supply to the circuit concerned in the event of accidental contact with the current.
Rated current 63A
Type A
Complies with standard NF EN 61008-1
Related links
- Legrand Residual Current Circuit Breaker 2-Pole, 30 mA
- Schneider Electric Easy9 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- RS PRO NF12 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Lovato P1RA Series Residual Current Circuit Breaker 2-Pole Type A 400V ac
