Schneider Electric A9Y Series Residual Current Device, 25A, 1P+N-Pole, 300 mA, Instantaneous, 500 A 230V ac, Repacked
- RS Stock No.:
- 866-014
- Mfr. Part No.:
- A9Y63625W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,699.04
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,699.04 |
*price indicative
- RS Stock No.:
- 866-014
- Mfr. Part No.:
- A9Y63625W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 74mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 74mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Differential residual Block ensures enhanced safety in electrical installations by providing robust protection against earth faults with its innovative design and efficient operation.
Includes a nominal current rating of 25A for robust performance
Offers 300mA sensitivity, enhancing safety against electrical shocks
Designed for independent operation from voltage during residual current
Constructed with IP20 protection, safeguarding internal components from dust
1
26
36
62
Related links
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
