Schneider Electric A9Y Series Residual Current Device, 25A, 1P+N-Pole, 30 mA, Instantaneous, 500 A 230V ac, Repacked

N

Subtotal (1 unit)*

MYR1,575.47

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,575.47

*price indicative

RS Stock No.:
866-004
Mfr. Part No.:
A9Y12625W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

1P+N

Series

A9Y

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Instantaneous

Standards/Approvals

EN/IEC 61009-2-1

Terminal Type

Screw

Depth

74mm

Height

91mm

Product Condition

Repacked

Breaking Capacity

500A

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Differential residual current Block designed to offer protection against electrical faults. It is characterised by its 1-pole configuration and high sensitivity of 30 mA, ensuring safety in electrical installations.

1P+N configuration with a nominal current of 25A

30mA AC sensitivity provides enhanced protection against residual currents

Utilises independent voltage triggering for residual current protection

Rated insulation voltage of 400V compliance with EN/IEC 61009-2-1

1

32


34

66

Related links