Schneider Electric A9Y Series Residual Current Device, 25A, 3+N-Pole, 30 mA, Instantaneous, 500 A 400V ac, Repacked
- RS Stock No.:
- 866-005
- Mfr. Part No.:
- A9Y12725W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,378.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.87 |
*price indicative
- RS Stock No.:
- 866-005
- Mfr. Part No.:
- A9Y12725W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 74mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 74mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current Block designed to enhance safety in electrical installations by preventing leakage currents, ensuring a reliable operation under various conditions.
Compliance with EN/IEC 61009-2-1 standards ensures safety and reliability
Offers a sensitivity of 30 mA, providing effective protection against electric shocks
Instantaneous differential protection enhances user safety by reacting quickly to faults
Designed with a left NEUTRAL position, facilitating ease of installation
1
24
42
66
Related links
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 4-Pole Instantaneous, 500 A 400V ac
