Schneider Electric A9Y Series Residual Current Device, 25A, 3+N-Pole, 30 mA, Instantaneous, 500 A 400V ac, Repacked
- RS Stock No.:
- 866-012
- Mfr. Part No.:
- A9Y62725W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,229.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,229.60 |
*price indicative
- RS Stock No.:
- 866-012
- Mfr. Part No.:
- A9Y62725W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Terminal Type | Screw | |
| Depth | 74mm | |
| Height | 99.5mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Terminal Type Screw | ||
Depth 74mm | ||
Height 99.5mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 3 Phase residual current protective Block designed for optimal safety in electrical installations. It provides Advanced protection with a sensitivity of 30 mA, ensuring reliable functionality in varying environments.
Reconditioned with reduced carbon footprint, avoiding 1.929 kg of CO2 compared to linear products
Mechanically rated for 20,000 cycles, offering long-lasting performance
Electrical life rated for 10,000 cycles, enhancing reliability over time
Independent voltage triggering on residual current ensures robust operation
1
32
41
73
Related links
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 4-Pole Instantaneous, 500 A 400V ac
