Schneider Electric A9Y Series Residual Current Device, 40A, 3+N-Pole, 30 mA, Instantaneous, 500 A 400V ac, Repacked
- RS Stock No.:
- 866-006
- Mfr. Part No.:
- A9Y12740W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,469.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,469.63 |
*price indicative
- RS Stock No.:
- 866-006
- Mfr. Part No.:
- A9Y12740W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Height | 91mm | |
| Depth | 74mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Height 91mm | ||
Depth 74mm | ||
Product Condition Repacked | ||
Breaking Capacity 500A | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current Block designed to enhance safety in electrical installations by preventing leakage currents, ensuring a reliable operation under various conditions.
Offers 40A nominal current capacity for reliable performance
Ensures 30mA sensitivity for comprehensive fault detection
Compact design fits standard rail DIN for easy installation
Employs independent voltage triggering mechanism for safety
1
24
31
55
Related links
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Multi9 Series Residual Current Device 3+N-Pole Instantaneous, Type A-SI 415V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
