Schneider Electric Multi9 Series Residual Current Device, 40A, 3+N-Pole, 30 mA, Instantaneous, Type A-SI 415V ac
- RS Stock No.:
- 768-445
- Mfr. Part No.:
- M9Y31740
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,574.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,574.24 |
*price indicative
- RS Stock No.:
- 768-445
- Mfr. Part No.:
- M9Y31740
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 40A | |
| Number of Poles | 3+N | |
| Range | Multi9 | |
| Series | Multi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Instantaneous, Type A-SI | |
| Mount Type | Clip-on, DIN Rail | |
| Terminal Type | Tunnel Terminal, Tunnel Type Terminal | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 69mm | |
| Height | 91mm | |
| Width | 36mm | |
| Rated AC Voltage | 415V ac | |
| Tripping Mechanism | Independent Of Power Supply Voltage | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 40A | ||
Number of Poles 3+N | ||
Range Multi9 | ||
Series Multi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Instantaneous, Type A-SI | ||
Mount Type Clip-on, DIN Rail | ||
Terminal Type Tunnel Terminal, Tunnel Type Terminal | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 69mm | ||
Height 91mm | ||
Width 36mm | ||
Rated AC Voltage 415V ac | ||
Tripping Mechanism Independent Of Power Supply Voltage | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- ES
The Schneider Electric circuit breaker is designed to protect electrical circuits. Its primary function is to ensure safety and reliability in diverse applications, particularly in low voltage environments.
Rated current of 40 A for robust performance
Class A SI functionality provides protection against residual currents
Operates at a voltage of 230/400 V for versatile electrical compatibility
Equipped with a 30 mA sensitivity for enhanced safety
Designed with a commitment to sustainability, supporting extended product lifetimes
Related links
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Vigi iDT40 Series Residual Current Device 3-Pole Instantaneous
- Legrand DX3 Series Residual Current Device 3+N-Pole Type AC, 10 kA 400V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 415V ac
