Schneider Electric A9Y Series Residual Current Device, 25A, 1P+N-Pole, 300 mA, Instantaneous, 500 A 230V ac, Repacked
- RS Stock No.:
- 866-007
- Mfr. Part No.:
- A9Y13625W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,759.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,759.30 |
*price indicative
- RS Stock No.:
- 866-007
- Mfr. Part No.:
- A9Y13625W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 1P+N | |
| Range | Acti9 | |
| Series | A9Y | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Instantaneous | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61009-2-1 | |
| Depth | 74mm | |
| Height | 91mm | |
| Breaking Capacity | 500A | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 1P+N | ||
Range Acti9 | ||
Series A9Y | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Instantaneous | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61009-2-1 | ||
Depth 74mm | ||
Height 91mm | ||
Breaking Capacity 500A | ||
Product Condition Repacked | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current Block designed to enhance safety in electrical installations by preventing leakage currents, ensuring a reliable operation under various conditions.
Reconditioned model suitable for commercial use
Instantaneous differential protection for enhanced safety
Offers a nominal current capacity of 25 A
Designed for use in AC networks with 300 mA sensitivity
1
24
30
54
Related links
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 1P+N-Pole Instantaneous, 500 A 230V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
- Schneider Electric A9Y Series Residual Current Device 3+N-Pole Instantaneous, 500 A 400V ac
