ABB F202 Series Circuit Breaker, 40A, 2-Pole, 30 mA, Delayed 230V
- RS Stock No.:
- 841-375
- Mfr. Part No.:
- 2CSF202325R1400
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR1,248.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,248.89 |
*price indicative
- RS Stock No.:
- 841-375
- Mfr. Part No.:
- 2CSF202325R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F202 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Rail Mount | |
| Tripping Characteristics | Delayed | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Rated AC Voltage | 230V | |
| Tripping Mechanism | Electromechanic | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F202 | ||
Trip Sensitivity 30mA | ||
Mount Type Rail Mount | ||
Tripping Characteristics Delayed | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Height 85mm | ||
Width 35mm | ||
Depth 69mm | ||
Rated AC Voltage 230V | ||
Tripping Mechanism Electromechanic | ||
Earth Leakage Protection Type F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB 2 Pole Residual Current Circuit Breaker is a Compact and reliable device designed to provide protection against residual current faults in electrical systems. With standard mounting and clear specifications, it ensures safe operation in residential and commercial applications.
Rated voltage 230 V AC
Two poles Phase Plus Neutral configuration
Standard DIN‑rail mounting for easy installation
Provides effective residual current protection
Related links
- ABB F202 Series Circuit Breaker 2-Pole Delayed 230V
- ABB F202 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.5 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac