ABB F202 Series Circuit Breaker, 63A, 2-Pole, 30 mA, Delayed 230V

N

Subtotal (1 unit)*

MYR1,917.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,917.16

*price indicative

RS Stock No.:
869-820
Mfr. Part No.:
2CSF202325R1630
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Current Rating

63A

Number of Poles

2

Range

F200

Series

F202

Trip Sensitivity

30mA

Tripping Characteristics

Delayed

Mount Type

Rail Mount

Terminal Type

Screw

Standards/Approvals

RoHS

Depth

69mm

Height

85mm

Width

35mm

Tripping Mechanism

Electromechanic

Rated AC Voltage

230V

Earth Leakage Protection Type

F

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB 2 Pole Residual Current Circuit Breaker is a Compact and reliable device designed to provide protection against residual current faults in electrical systems. With standard mounting and clear specifications, it ensures safe operation in residential and commercial applications.

Rated voltage 230 V AC

Two poles Phase Plus Neutral configuration

Standard DIN‑rail mounting for easy installation

Provides effective residual current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy