ABB F200 Series Residual Current Circuit Breaker, 63A, 2-Pole, 100 mA, Type A, 100 mA 230V ac

Subtotal (1 unit)*

MYR1,779.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,779.24

*price indicative

RS Stock No.:
225-6105
Mfr. Part No.:
2CSF202101R2630 F202 A-63/0.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

2

Series

F200

Range

F200

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Width

35mm

Height

85mm

Depth

69mm

Breaking Capacity

100mA

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Rated AC Voltage

230V ac

The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.

Degree of protection IP2X

Operating temperature range of -25 to +55 °C

Optimum frequency range of 50 to 60 Hz

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy