ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type A, 100 mA 230V ac
- RS Stock No.:
- 225-6104
- Mfr. Part No.:
- 2CSF202101R2400 F202 A-40/0.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,146.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,146.30 |
*price indicative
- RS Stock No.:
- 225-6104
- Mfr. Part No.:
- 2CSF202101R2400 F202 A-40/0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 35mm | |
| Breaking Capacity | 100mA | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Depth 69mm | ||
Height 85mm | ||
Width 35mm | ||
Breaking Capacity 100mA | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.1 A 230