ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 500 mA, Type A, 500 mA 230V ac

Subtotal (1 unit)*

MYR1,339.69

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,339.69

*price indicative

RS Stock No.:
225-6112
Mfr. Part No.:
2CSF202101R4400 F202 A-40/0.5
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

F200

Series

F200

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

CE, RoHS

Terminal Type

Screw

Height

85mm

Depth

69mm

Width

35mm

Breaking Capacity

500mA

Rated AC Voltage

230V ac

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.

Degree of protection IP2X

Operating temperature range of -25 to +55 °C

Optimum frequency range of 50 to 60 Hz

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy