ABB F200 Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type AC 230V ac

Subtotal (1 unit)*

MYR869.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR869.74

*price indicative

RS Stock No.:
231-9898
Mfr. Part No.:
2CSF202001R2400 F202 AC-40/0.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

RCCB F200

Series

F200

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

CE, RoHS

Depth

69mm

Height

85mm

Width

35mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
IT
The ABB F202 series RCCB assures protection to people and installations against fault current to earth. The type of residual current of this RCCB is the type AC and its operating characteristic are instantaneous. The rated current required for this RCCB is the 40 A.

Ambient air temperature for operation is -25 to 55 °C

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy