Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 253-225
- Mfr. Part No.:
- 193546 PXK-C16/1N/03-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 253-225
- Mfr. Part No.:
- 193546 PXK-C16/1N/03-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | 193539 | |
| Range | xPole | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | F | |
| Width | 35mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | RoHS CE CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series 193539 | ||
Range xPole | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type F | ||
Width 35mm | ||
Height 75mm | ||
Depth 80mm | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
Standards/Approvals RoHS CE CE | ||
- COO (Country of Origin):
- RO
The Eaton pxk rcbo is a highly efficient combination of a residual current device and miniature circuit breaker, designed to offer complete protection against electrical faults in residential and commercial settings. This device not only provides excellent overcurrent and earth fault protection but also features a compact design that allows for easy installation in modern switchgear. With its multi-functional nature, the pxk rcbo ensures enhanced safety by preventing nuisance tripping, even when exposed to high-frequency currents. Ideal for various applications, this device meets stringent safety standards, making it a trusted choice for any electrical installation requiring reliable performance under pressure.
Offers anti-nuisance tripping to minimise interruptions
Supports easy integration into existing busbar systems
Designed to withstand extreme environmental conditions
Features surge-proof capabilities for added durability
Includes tripping characteristics that adapt to diverse loads
Meets international safety compliance standards for peace of mind
Provides efficient heat dissipation to ensure optimal performance
Enabled for both residential and commercial application versatility
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
