Eaton Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 253-938
- Mfr. Part No.:
- 236972 PXK-C16/1N/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 253-938
- Mfr. Part No.:
- 236972 PXK-C16/1N/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | xPole | |
| Series | xPole - PXK RCBO | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 10kA | |
| Application | Switch Gear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range xPole | ||
Series xPole - PXK RCBO | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 10kA | ||
Application Switch Gear | ||
- COO (Country of Origin):
- RO
The Eaton PXK RCBO is an innovative combination of residual-current and miniature circuit breaker technology, designed to enhance electrical safety in both residential and commercial environments. This precision-engineered device offers reliable overcurrent protection alongside fault current interruption, ensuring peace of mind in your electrical installations. Its robust build and compact dimensions make it a perfect fit for various applications, seamlessly integrating into modern switchgear systems. With a high sensitivity rating and a sleek profile, the PXK RCBO stands as a testament to Eaton's commitment to quality and safety, providing essential protection against electrical faults in any setting.
Engineered for combined RCD/MCB functionality
Compact design for easy installation in modular systems
Suitable for a variety of residential and commercial applications
High sensitivity with an efficient fault current rating
Built to comply with stringent safety standards
Robust construction ensures long-lasting performance
Thermal stability verified to meet product standard requirements
Supports both single-pole and neutral conductor switching
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
