Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,569.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,569.78

*price indicative

RS Stock No.:
252-760
Mfr. Part No.:
193505 FRBmM-B40/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

xEffect

Series

xEffect

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

35mm

Depth

80mm

Height

75mm

Application

Switchgear For Industrial And Advanced Commercial Applications

Breaking Capacity

10kA

Standards/Approvals

CE, CE EN45545-2, IEC 61373, RoHS

COO (Country of Origin):
RO
The Eaton residual-current circuit breaker with overcurrent protection combines safety and efficiency in one robust device. Designed for use in industrial and advanced commercial applications, the device integrates top-of-the-line features that ensure reliable operation in demanding environments. Its line voltage-independent construction makes it suitable for various settings, tackling both electrical faults and overloads effectively. With a sleek and compact design, installation is straightforward whether for new projects or as a part of retrofitting existing systems. The product's excellent performance, compliance with international standards, and wide range of accessories allow for tailored setups, providing users with peace of mind and enhanced protection from electrical hazards.

Includes an anti-nuisance tripping version to reduce false trips

Concurrently switches the neutral conductor for added safety

Robust IP20 degree of protection ensures durability in diverse environments

Features comprehensive rated current options for flexibility in application

Designed with a compact width to save space in electrical assemblies

Supports a wide range of ambient temperatures to accommodate various installation locations

Capable of handling multiple conductor cross-sections to fit different wiring needs

Provides excellent surge current capacity, ensuring reliable performance against spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy