Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,192.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,192.59

*price indicative

RS Stock No.:
252-297
Mfr. Part No.:
193553 PXK-B40/1N/03-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

xPole

Series

193539

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Earth Leakage Protection Type

RCBO

Height

75mm

Width

35mm

Depth

80mm

Application

Switch Gear

Standards/Approvals

RoHS CE CE

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton residual-current circuit breaker with overcurrent protection combines high-quality engineering and reliable functionality for residential and commercial applications. The xPole - PXK series offers robust safety features, ensuring enhanced protection against electrical faults. Designed with a compact form factor, this device efficiently handles electrical distribution needs while providing peace of mind. Its advanced technology features a sensitivity rating of 300 mA, delivering effective fault detection. The device is not just about functionality; it also meets rigorous industry standards, ensuring compliance and reliability for applications that demand excellence. Tailored for modern installations, this product empowers users to manage electrical safety effectively and innovatively.

Compact design optimises space efficiency

Enhanced safety with anti-nuisance tripping version

Tri-stable slide catch allows easy removal from busbar systems

Wide range of rated fault currents enhances versatility

Thermal stability enhances operational reliability under various conditions

Durable construction suitable for outdoor and site power applications

Comprehensive range of accessories available for tailored installations

High-quality materials ensure long-lasting performance

Ideal for both residential and commercial switchgear applications

In-line with RoHS compliance guarantees environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy