NKK Switches AB Series Push Button Switch, Momentary, PCB, DPDT, 28 V dc 28 V ac
- RS Stock No.:
- 354-3370
- Mfr. Part No.:
- AB-25AB
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR29.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.37 |
*price indicative
- RS Stock No.:
- 354-3370
- Mfr. Part No.:
- AB-25AB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | AB | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series AB | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- JP
Subminiature gold contact Switch A Series
Subminiature structure, less than 13.1mm in height (over panel) excluding operating lever AH (right angle), AV (vertical)
Pitch between terminals 2.54mm
High ingress prevention - Completely washable
High contact reliability maintained though U.S. patented mechanism
Gold-plated contacts
Certification: IECQ
Note: Button is optional, see later in this section.
Note
Washing conditions: Max immersion time 5 minutes in 5cm deep bath
Related links
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches DB Series Push Button Switch PCB SPDT, 28 V dc 28 V ac
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
