NKK Switches GB Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR26.29

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 49MYR26.29
50 - 99MYR25.76
100 - 249MYR24.99
250 - 499MYR24.38
500 +MYR23.85

*price indicative

RS Stock No.:
354-3487
Mfr. Part No.:
GB-15AP
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Product Type

Push Button Switch

Series

GB

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Through Hole

Minimum Operating Temperature

-30°C

Actuator Style

Plunger

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

COO (Country of Origin):
JP

Fully Moulded Subminiature GB Series


Compact structure, less than 7mm in height excluding operating plunger

Pitch between terminals 2.54mm

Fully moulded construction with excellent electrostatic voltage resistance

Completely washable high ingress protection design

Certification: IECQ

Note: Button is optional, see later in this section

Note

Washing conditions: Max immersion time 5 minutes in 5cm deep bath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy