NKK Switches AB Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc 28 V ac

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR34.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49MYR34.67-
50 - 99MYR33.623%
100 - 249MYR32.615%
250 - 499MYR31.898%
500 +MYR31.2010%

*price indicative

RS Stock No.:
354-3342
Mfr. Part No.:
AB-15AH
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Product Type

Push Button Switch

Series

AB

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Through Hole

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Actuator Style

Plunger

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

COO (Country of Origin):
JP

Subminiature gold contact Switch A Series


Subminiature structure, less than 13.1mm in height (over panel) excluding operating lever AH (right angle), AV (vertical)

Pitch between terminals 2.54mm

High ingress prevention - Completely washable

High contact reliability maintained though U.S. patented mechanism

Gold-plated contacts

Certification: IECQ

Note: Button is optional, see later in this section.

Note

Washing conditions: Max immersion time 5 minutes in 5cm deep bath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy