NKK Switches DB Series Push Button Switch, Momentary, PCB, 6.35 mm Cutout, SPDT, 28 V dc 28 V ac
- RS Stock No.:
- 197-224
- Mfr. Part No.:
- DB-2511H
- Manufacturer:
- NKK Switches
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR60.39
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR60.39 | - |
| 25 - 99 | MYR59.13 | 2% |
| 100 + | MYR57.36 | 5% |
*price indicative
- RS Stock No.:
- 197-224
- Mfr. Part No.:
- DB-2511H
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | DB | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Actuator Style | Cylinder | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CSA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series DB | ||
Panel Cutout Size 6.35 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Actuator Style Cylinder | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CSA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- NKK Switches DB Series Miniature Push Button Switch Panel DPDT 125 V ac
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
