NKK Switches M2 Series Push Button Switch, (On)-On, Through Hole, SPDT, 28 V dc 28 V ac
- RS Stock No.:
- 181-7164
- Mfr. Part No.:
- M2B15BA5G30
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR50.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR50.01 |
| 5 - 49 | MYR48.97 |
| 50 + | MYR47.49 |
*price indicative
- RS Stock No.:
- 181-7164
- Mfr. Part No.:
- M2B15BA5G30
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M2 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M2 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Plunger | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- CN
6A Power Level & 0.4VA Logic Level, Process Sealed, PCB Mount
Anti-jamming actuator design protects against mechanism damage from toggle or plunger downward force.
Single-unit construction of the bushing and top of the housing provides added protection from washing fluids or other liquids.
Ultrasonic welding of the bushing and housing units seals out contaminants and allows automated soldering and washing.
Related links
- NKK Switches M2 Series Push Button Switch Through Hole 125 V 125 V ac
- NKK Switches UB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches DB Series Push Button Switch PCB SPDT, 28 V dc 28 V ac
- NKK Switches Black Push Button Cap for Use with M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches
- NKK Switches Push Button Switch PCB, SPDT 28 V ac
