NKK Switches Black Push Button Cap for Use with M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches
- RS Stock No.:
- 181-7145
- Mfr. Part No.:
- AT4161A
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR1.40
View bulk pricing optionsSubtotal (1 unit)*
MYR7.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR7.33 | - |
| 5 - 49 | MYR7.05 | MYR1.40 |
| 50 + | MYR6.80 | MYR26.50 |
*price indicative
- RS Stock No.:
- 181-7145
- Mfr. Part No.:
- AT4161A
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with EB Series Pushbutton MB24 Series Pushbutton
- NKK Switches M2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches M2 Series Push Button Switch Through Hole 125 V 125 V ac
- Nidec Components Push Button Cap for Use with HLC and HLS Series Miniature Rocker Switch
- NKK Switches Rocker Switch Actuator Tool Lever Miniature Rocker Switch
