NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
- RS Stock No.:
- 354-3702
- Mfr. Part No.:
- AT-4063-K
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR8.06
FREE delivery for orders over RM 150.00
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | MYR1.612 | MYR8.06 | - |
| 250 - 495 | MYR1.58 | MYR7.90 | 1% |
| 500 - 1245 | MYR1.53 | MYR7.65 | 5% |
| 1250 - 2495 | MYR1.494 | MYR7.47 | 7% |
| 2500 + | MYR1.462 | MYR7.31 | 9% |
*price indicative
- RS Stock No.:
- 354-3702
- Mfr. Part No.:
- AT-4063-K
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | G3B Series (Ultra Miniature Sealed Push Button Switch) | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With G3B Series (Ultra Miniature Sealed Push Button Switch) | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature Switch Buttons AT Series
Moulded black plastic pushbutton caps available in a variety of sizes
Related links
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
- NKK Switches Push Button Cap Black Thermoplastic for Use with NKK AT Series switches
- NKK Switches Black Push Button Cap for Use with M Series Miniature Rocker Switches, M2 Series Miniature Rocker Switches
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with EB Series Pushbutton MB24 Series Pushbutton
- C & K Black Push Button Cap for Use with E010 Series (Sealed Momentary Push Button Switch)
- C & K Black Push Button Cap for Use with KSA & KSL Series Sealed Tact Switch
- NKK Switches Push Button Cap for Use with MB20 Series Switch
