NKK Switches UB Series Illuminated Push Button Switch, Momentary, PCB, DPDT, Green LED, 28 V dc 28 V ac
- RS Stock No.:
- 125-1682
- Mfr. Part No.:
- UB25SKG035F
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR9.25
View bulk pricing optionsSubtotal (1 unit)*
MYR87.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR87.64 | - |
| 5 - 19 | MYR85.79 | MYR9.25 |
| 20 - 99 | MYR83.21 | MYR88.60 |
| 100 + | MYR80.73 | MYR691.00 |
*price indicative
- RS Stock No.:
- 125-1682
- Mfr. Part No.:
- UB25SKG035F
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Actuator Colour | Clear | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | PC Pin | |
| Actuator Style | Cap | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 94 V-0 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Actuator Colour Clear | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series UB | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type PC Pin | ||
Actuator Style Cap | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 94 V-0 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
NKK Illuminated Low Profile Pushbutton Switches UB Series
The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch. UB Series can be used in compact applications.
Features and Benefits
Super bright LED's
PCB mountability
Snap in mounting
Snap acting contact mechanism
Latchdown mechanism
Epoxy sealed terminals
NKK Illuminated Pushbutton Switches
Standards
UL94V-0, UL File No. E44145, CSA File No. 023535_0_000
Related links
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30 V dc
