NKK Switches UB Series Illuminated Push Button Switch, On-On, Through Hole, DPDT, Red LED, 28 V dc 28 V ac
- RS Stock No.:
- 181-7214
- Mfr. Part No.:
- UB26SKG035C
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR95.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.86 |
*price indicative
- RS Stock No.:
- 181-7214
- Mfr. Part No.:
- UB26SKG035C
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | PC Pin | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type PC Pin | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250
- NKK Switches UB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches UB Series Push Button Switch PCB SPDT 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
