NKK Switches UB Series Illuminated Push Button Switch, Momentary, PCB, 17.8 x 24 mm Cutout, SPDT, Amber LED, IP40, 28 V
- RS Stock No.:
- 196-0303
- Mfr. Part No.:
- UB15NBKG015D
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR87.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR87.64 |
| 5 - 9 | MYR85.01 |
| 10 - 19 | MYR82.38 |
| 20 - 29 | MYR80.63 |
| 30 + | MYR78.90 |
*price indicative
- RS Stock No.:
- 196-0303
- Mfr. Part No.:
- UB15NBKG015D
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Amber | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 17.8 x 24 mm | |
| Series | UB | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Amber | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Actuator Colour Amber | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 17.8 x 24 mm | ||
Series UB | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
LED Colour Amber | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a Gold Plating Contact Finish and belongs to UB Series. It has a Rectangular Cap type of actuator.
Epoxy Sealed Terminals
Poles SPDT
Related links
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Push Button Switch PCB SPDT 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
