NKK Switches UB Series Push Button Switch, (On)-On, PCB, 17.8 x 24 mm Cutout, SPDT, IP40, 28 V dc 28 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR51.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR51.79-
5 - 9MYR50.242%
10 - 19MYR48.695%
20 - 29MYR47.667%
30 +MYR46.649%

*price indicative

RS Stock No.:
196-0263
Mfr. Part No.:
UB15NKG01N
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

(On)-On

Illuminated

No

Panel Cutout Size

17.8 x 24 mm

Series

UB

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Solder Lug

IP Rating

IP40

Actuator Style

Plunger

Contact DC Voltage

28V dc

Minimum Operating Temperature

-10°C

Contact AC Voltage

28V ac

Switch Configuration

On-(On)

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, RoHS, UL

COO (Country of Origin):
PH
The NKK Switches pushbutton switch from UB series is Non-Illuminated. It has Rectangular Cap type of actuator.

Poles SPDT

Epoxy Sealed Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy