NKK Switches UB Series Push Button Switch, (On)-On, PCB, 17.8 x 24 mm Cutout, SPDT, IP40, 28 V dc 28 V ac
- RS Stock No.:
- 196-0264
- Mfr. Part No.:
- UB15NBKG01N
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR60.56 |
| 5 - 9 | MYR58.72 |
| 10 - 19 | MYR56.88 |
| 20 - 29 | MYR55.66 |
| 30 + | MYR54.44 |
*price indicative
- RS Stock No.:
- 196-0264
- Mfr. Part No.:
- UB15NBKG01N
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | UB | |
| Panel Cutout Size | 17.8 x 24 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series UB | ||
Panel Cutout Size 17.8 x 24 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- PH
The NKK Switches pushbutton switch from UB series is Non-Illuminated. It has Rectangular Cap type of actuator.
Poles SPDT
Epoxy Sealed Terminals
Related links
- NKK Switches UB Series Push Button Switch PCB SPDT 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
