NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Through Hole, SPDT, Green, Red LED, 28 V dc 28 V ac
- RS Stock No.:
- 181-7222
- Mfr. Part No.:
- UB215SKG036CF
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR128.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.58 |
*price indicative
- RS Stock No.:
- 181-7222
- Mfr. Part No.:
- UB215SKG036CF
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Series | UB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Green, Red | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Series UB | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Green, Red | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, Single and Bicolour LED Illumination, Sculptured, Beveled and Flat Cap Options, Alternating Legend Options, UL, cULus
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB Green LED, 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT Red LED, 30 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
- NKK Switches UB Series Illuminated Push Button Switch Panel Red LED, 30 V dc 125 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Red LED, 30 V dc 250 V ac
