NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Panel, 17.4 x 17.4 mm Cutout, SPDT, Green, Red LED, 30 V
- RS Stock No.:
- 195-9466
- Mfr. Part No.:
- UB215KKG016CF
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR131.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR131.26 |
*price indicative
- RS Stock No.:
- 195-9466
- Mfr. Part No.:
- UB215KKG016CF
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Series | UB | |
| Panel Cutout Size | 17.4 x 17.4 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green, Red | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Series UB | ||
Panel Cutout Size 17.4 x 17.4 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green, Red | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- PH
The NKK Switches push button SPDT switch has On-(On) circuit configuration belongs to UB2 series. Phosphor bronze with silver and gold plating terminals are used for switch terminals and brass with silver plating for lamp terminals.
Combination of PCB mountability and short body allows use in compact application
Small behind panel dimensions for snap in mounting in a tight spaces
latch down mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status
Terminals are epoxy sealed to lock out flux, solvents, and after contaminants.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT Green LED
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
