NKK Switches UB Series Illuminated Push Button Switch, (On)-On, Panel, 16.2 mm Cutout, SPDT, Green LED, 30 V dc 125 V ac
- RS Stock No.:
- 181-7057
- Mfr. Part No.:
- UB15KKW015F
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR68.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR68.97 | - |
| 5 - 49 | MYR67.52 | 2% |
| 50 + | MYR65.53 | 4% |
*price indicative
- RS Stock No.:
- 181-7057
- Mfr. Part No.:
- UB15KKW015F
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | UB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series UB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
LED Colour Green | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 5A | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination
Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.
Non-illuminated models available.
Combination of PCB mount ability and short body allows for use in compact applications.
Related links
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT 30 V dc 250
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT Red LED, 30 V
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Through Hole Green LED, 30 V dc 250 V ac
- NKK Switches UB Series Illuminated Push Button Switch Panel Red LED, 30 V dc 125 V ac
