NKK Switches UB2 Series Illuminated Push Button Switch, On-On, PCB, 17.4 x 17.4 mm Cutout, SPDT, Red, Green LED, IP40,
- RS Stock No.:
- 196-0297
- Mfr. Part No.:
- UB215KKW016CF
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR128.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR128.63 |
| 5 - 9 | MYR124.80 |
| 10 - 19 | MYR120.95 |
| 20 - 29 | MYR118.37 |
| 30 + | MYR115.80 |
*price indicative
- RS Stock No.:
- 196-0297
- Mfr. Part No.:
- UB215KKW016CF
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green, Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 17.4 x 17.4 mm | |
| Series | UB2 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Red, Green | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Square | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Actuator Colour Green, Red | ||
Illuminated Yes | ||
Panel Cutout Size 17.4 x 17.4 mm | ||
Series UB2 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
LED Colour Red, Green | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Square | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-On | ||
Switch Contact Current 5A | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- PH
The NKK Switches Low Profile Illuminated Pushbutton Switch has a Panel Mount/Snap-In type of mounting and belongs to UB2 Series.
Pole SPDT
Epoxy Sealed Terminals
Related links
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB2 Series Illuminated Push Button Switch PCB DPDT 28 V dc 28 V ac
- NKK Switches UB2 Series Illuminated Push Button Switch PCB Amber LED, IP40
- NKK Switches UB Series Illuminated Push Button Switch Panel SPDT Red LED, 30 V
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches YB Series Illuminated Push Button Switch 16 mm Cutout Blue Red IP40 12
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30 V dc
