NKK Switches UB2 Series Illuminated Push Button Switch, Alternate, PCB, 15 mm Cutout, Amber LED, IP40
- RS Stock No.:
- 196-0272
- Mfr. Part No.:
- UB201KW035D
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR68.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR68.04 |
| 5 - 9 | MYR66.01 |
| 10 - 19 | MYR63.98 |
| 20 - 29 | MYR62.62 |
| 30 + | MYR61.27 |
*price indicative
- RS Stock No.:
- 196-0272
- Mfr. Part No.:
- UB201KW035D
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Alternate | |
| Actuator Colour | Amber | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | UB2 | |
| Panel Cutout Size | 15 mm | |
| Mount Type | PCB | |
| Terminal Type | Solder Lug | |
| LED Colour | Amber | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 15mm | |
| Switch Contact Current | 30mA | |
| Legend | Start, Stop | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Alternate | ||
Actuator Colour Amber | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series UB2 | ||
Panel Cutout Size 15 mm | ||
Mount Type PCB | ||
Terminal Type Solder Lug | ||
LED Colour Amber | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 15mm | ||
Switch Contact Current 30mA | ||
Legend Start, Stop | ||
- COO (Country of Origin):
- PH
The NKK Switches Indicator is Illuminated and has Square with Flat Top, 15.00mm Lens Style Size. It belongs to UB2 series.
Termination Style Straight PC Terminal
Illumination Type Bright LED
Illumination Color Amber
Related links
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT Green LED
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch Amber LED, IP40
- NKK Switches UB2 Series Illuminated Push Button Switch PCB DPDT 28 V dc 28 V ac
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 30 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB DPDT IP40, 30
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V dc
- NKK Switches UB Series Illuminated Push Button Switch PCB SPDT IP40, 28 V
