RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, 15.8 mm Cutout, SPDT, White LED, IP67, 36 V
- RS Stock No.:
- 804-884
- Mfr. Part No.:
- RND 210-00818
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR93.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.12 |
*price indicative
- RS Stock No.:
- 804-884
- Mfr. Part No.:
- RND 210-00818
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RND 210 | |
| Panel Cutout Size | 15.8 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Pin | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 55°C | |
| Height | 38.2mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RND 210 | ||
Panel Cutout Size 15.8 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Pin | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 55°C | ||
Height 38.2mm | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- TW
The RND illuminated pushbutton switch is designed for reliable operation in demanding environments, providing effective switching capabilities enhanced by clear Visual feedback through its LED illumination.
Rated for 2A at 36VDC for versatile applications
Offers a minimum mechanical life of 1 million cycles
Equipped with 50,000 electrical life cycles for durability
Features low contact resistance of 50 mΩ for efficient performance
Related links
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount SPDT IP67 220 V
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
