RND RND 210 Series Push Button Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67 250 V

N

Subtotal (1 unit)*

MYR65.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR65.95

*price indicative

RS Stock No.:
804-979
Mfr. Part No.:
RND 210-00390
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

No

Series

RND 210

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

On-(On)

Switch Contact Current

5A

COO (Country of Origin):
TW
The RND pushbutton switch is an anti-vandal solution designed for reliability and durability in various applications, ensuring consistent performance in demanding environments.

Bushing diameter of 19mm allows versatile mounting options

Rated for 5A at 250VAC, ensuring strong electrical performance

Offers a lifespan of 50,000 cycles under full load for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy