RND RND 210 Series Push Button Switch, Momentary, Panel Mount, SPST 250 V
- RS Stock No.:
- 804-906
- Mfr. Part No.:
- RND 210-00656
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR4.57
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4.57 |
*price indicative
- RS Stock No.:
- 804-906
- Mfr. Part No.:
- RND 210-00656
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Copper | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -5°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Copper | ||
Actuator Style Round | ||
Minimum Operating Temperature -5°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The RND pushbutton switch is a reliable actuator designed for seamless ON-OFF circuit control in various applications. It features robust construction to withstand mechanical and electrical demands while ensuring safety and efficiency.
Contact rating of 1 A, suitable for 125 / 250 VAC systems
Exceptionally low contact resistance at 30 mOhm max for efficient performance
Insulation resistance of 100 MOhm min., ensuring safety at 500 VDC
Related links
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount SPDT IP67 220 V
- RND RND 210 Series Push Button Switch Panel Mount DPDT, IP67 250 V ac
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- RND RND 210 Series Push Button Switch On-Off Panel Mount 1 NO IP67, 50 V 125 V
