RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Red LED, IP67, 36 V
- RS Stock No.:
- 804-966
- Mfr. Part No.:
- RND 210-00564
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR52.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.42 |
*price indicative
- RS Stock No.:
- 804-966
- Mfr. Part No.:
- RND 210-00564
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- TW
The RND illuminated anti-vandal pushbutton switch delivers robust performance and reliability for various applications, featuring a Durable stainless steel construction designed to withstand challenging environments.
Contact rating of 2A at 36VDC ensures compatibility with diverse systems
Electrical life of 50,000 cycles guarantees long-lasting operation
IP67 front panel protection provides reliable water and dust resistance
Related links
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount, SPST 250 V
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
