RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, 15.8 mm Cutout, SPDT, White LED, IP67, 36 V
- RS Stock No.:
- 804-890
- Mfr. Part No.:
- RND 210-00822
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR105.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.02 |
*price indicative
- RS Stock No.:
- 804-890
- Mfr. Part No.:
- RND 210-00822
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 15.8 mm | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Pin | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 2A | |
| Height | 38.2mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 15.8 mm | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Pin | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-On | ||
Switch Contact Current 2A | ||
Height 38.2mm | ||
- COO (Country of Origin):
- TW
The RND illuminated pushbutton switch provides a reliable Interface for various applications, featuring a robust design that ensures long-lasting performance under operational demands.
Switch rating of 2A at 36VDC for versatile applications
Mechanical life of 1 million cycles ensures durability
Electrical life rated at a minimum of 50,000 cycles
Contact resistance of 50 mΩ supports efficient operation
Related links
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount SPDT IP67 220 V
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
