RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, 15.8 mm Cutout, SPDT, Green LED, IP67, 36 V

N

Subtotal (1 unit)*

MYR93.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93.12

*price indicative

RS Stock No.:
804-882
Mfr. Part No.:
RND 210-00803
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

15.8 mm

Series

RND 210

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Pin

LED Colour

Green

IP Rating

IP67

Contact DC Voltage

36V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

On-On

Switch Contact Current

2A

Height

38.2mm

COO (Country of Origin):
TW
The RND illuminated pushbutton switch offers robust functionality Ideal for various applications. Its anti-vandal design ensures durability, making it suitable for harsh environments while providing reliable performance.

Switch rating of 2A at 36VDC ensures reliable operation

Mechanical life rated for a minimum of 1 million cycles

Electrical life performance of 50k cycles guarantees longevity

Contact resistance as low as 50 mΩ enhances conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy