RND RND 210 Series Push Button Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, IP67 250 V ac
- RS Stock No.:
- 804-876
- Mfr. Part No.:
- RND 210-00394
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR79.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.35 |
*price indicative
- RS Stock No.:
- 804-876
- Mfr. Part No.:
- RND 210-00394
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TW
The RND anti-vandal pushbutton switch offers robust functionality designed to withstand extreme conditions, making it Ideal for various applications requiring reliable momentary activation in harsh environments.
Bushing diameter of 19mm ensures compatibility with standard mounting holes
Contact rating of 5A at 250VAC supports a wide range of electrical applications
Durable electrical life of 50,000 cycles ensures long-term reliability under full load
Related links
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch 19 mm Cutout IP65
