RND RND 210 Series Push Button Switch, Latching, Panel Mount, 19 mm Cutout, SPDT, IP67 250 V ac
- RS Stock No.:
- 804-878
- Mfr. Part No.:
- RND 210-00396
- Manufacturer:
- RND
N
Subtotal (1 unit)*
MYR85.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.99 |
*price indicative
- RS Stock No.:
- 804-878
- Mfr. Part No.:
- RND 210-00396
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | RND 210 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series RND 210 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-On | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TW
The RND pushbutton switch is an anti-vandal solution designed for robust electrical performance in various environments, ensuring reliability and durability in critical applications.
Bushing diameter is 19mm for universal compatibility
Rated for 5A at 250VAC to handle substantial electrical loads
Offers a lifespan of 50,000 cycles at full load for long-term use
Contact resistance is maximised at 50m-ohms for efficient operation
Related links
- RND RND 210 Series Push Button Switch Panel Mount SPDT, IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount DPDT, IP67 250 V ac
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 24 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel 1 CO IP67 250 V ac
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Green LED, IP67 250 V ac
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
