RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, 15.8 mm Cutout, SPDT, White LED, IP67, 36 V

N

Subtotal (1 unit)*

MYR93.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93.12

*price indicative

RS Stock No.:
804-883
Mfr. Part No.:
RND 210-00805
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

15.8 mm

Series

RND 210

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Pin

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

36V dc

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

On-On

Switch Contact Current

2A

Height

38.2mm

COO (Country of Origin):
TW
The RND illuminated pushbutton switch is designed for reliable performance in various applications, featuring user-friendly operation and sturdy construction tailored for demanding environments.

Switch rating of 2A at 36VDC for versatile connectivity

Mechanical life of 1 million cycles ensures long-term durability

Electrical life rated at 50,000 cycles minimum for consistent performance

Contact resistance as low as 50 mΩ facilitates efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy