NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- RS Stock No.:
- 196-0349
- Mfr. Part No.:
- AT3076JD
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
MYR10.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.44 |
*price indicative
- RS Stock No.:
- 196-0349
- Mfr. Part No.:
- AT3076JD
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| For Use With | UB2 Series | |
| Lens Colour | Amber | |
| Lens Shape | Square | |
| Height | 5.6mm | |
| Width | 15mm | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
For Use With UB2 Series | ||
Lens Colour Amber | ||
Lens Shape Square | ||
Height 5.6mm | ||
Width 15mm | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches Flat Cap is used for Illuminated with Lens/Diffuser, made up of Polycarbonate.
Colour JD
Series UB2
Related links
- NKK Switches Amber Square Push Button Switch for Use with UB2 Series
- NKK Switches Green Square Push Button Switch for Use with UB2 Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
- NKK Switches UB2 Series Illuminated Push Button Switch PCB Amber LED, IP40
- NKK Switches White Square Push Button Switch for Use with KP Series
- NKK Switches Square Push Button Lens for Use with KP Series
- NKK Switches Square Dust Cover, For Use With UB2
- Saia-Burgess Red Square Push Button Lens for Use with Standard 16 mm Push Button Switches and Push Button Switch
